BZD27C10P RQ

Taiwan Semiconductor
821-BZD27C10P-RQ
BZD27C10P RQ

Mfr.:

Description:
Zener Diodes 10 Volt 0.8 Watt 5%

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,09 € 900,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
Sub-SMA-2
1 W
6 %
4 Ohms
- 55 C
+ 175 C
Single
50 mA
Reel
BZD27C
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.43 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 7 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.09 %/C
Width: 1.9 mm
Zener Current: 7 uA
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99