BYG20DHR3G

Taiwan Semiconductor
821-BYG20DHR3G
BYG20DHR3G

Mfr.:

Description:
Rectifiers 75ns, 1.5A, 200V, High Efficient Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.555

Stock:
3.555 Can Dispatch Immediately
Quantities greater than 3555 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,394 € 3,94 €
0,26 € 26,00 €
0,204 € 102,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3600)
0,158 € 568,80 €
0,139 € 1.000,80 €
0,132 € 1.425,60 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
200 V
1.5 A
Standard Recovery Rectifier
Single
1.3 V
30 A
1 uA
75 ns
- 55 C
+ 150 C
BYG20DH
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Unit Weight: 115,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.