BC858C RF

Taiwan Semiconductor
821-BC858CRF
BC858C RF

Mfr.:

Description:
Bipolar Transistors - BJT -30V, -0.1A, PNP Bipolar Transistor

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.867

Stock:
8.867 Can Dispatch Immediately
Quantities greater than 8867 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,102 € 1,02 €
0,065 € 6,50 €
0,041 € 20,50 €
0,036 € 36,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,026 € 156,00 €
0,023 € 207,00 €
0,021 € 504,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
30 V
30 V
5 V
650 mV
200 mW
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC858C
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100030
USHTS:
8541210095
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.