BC846B

Taiwan Semiconductor
821-BC846B
BC846B

Mfr.:

Description:
Bipolar Transistors - BJT Transistor 200mW

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Taiwan Semiconductor BC846B RFG
Taiwan Semiconductor
Bipolar Transistors - BJT 80V, 0.1A, NPN Bipolar Transistor

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
BC846/7/8
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
854110090
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99