BC817-25 RF

Taiwan Semiconductor
821-BC817-25RF
BC817-25 RF

Mfr.:

Description:
Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.765

Stock:
5.765 Can Dispatch Immediately
Quantities greater than 5765 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,138 € 1,38 €
0,088 € 8,80 €
0,054 € 27,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,034 € 204,00 €
0,03 € 270,00 €
0,027 € 648,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
300 mW
100 MHz
- 55 C
+ 150 C
BC817-xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 160
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100030
USHTS:
8541210095
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99