BC807-40W RF

Taiwan Semiconductor
821-BC807-40W-RF
BC807-40W RF

Mfr.:

Description:
Bipolar Transistors - BJT -50V, -0.5A, PNP Bipolar Transistor

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,041 € 123,00 €
0,035 € 210,00 €
0,032 € 288,00 €
0,028 € 672,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 55 C
+ 150 C
Reel
Brand: Taiwan Semiconductor
Continuous Collector Current: - 500 mA
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
854110090
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99