BAV103 L1

Taiwan Semiconductor
821-BAV103L1
BAV103 L1

Mfr.:

Description:
Small Signal Switching Diodes M250V, 0.2A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.314

Stock:
57.314 Can Dispatch Immediately
Quantities greater than 57314 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,151 € 1,51 €
0,095 € 9,50 €
0,059 € 29,50 €
0,05 € 50,00 €
Full Reel (Order in multiples of 2500)
0,035 € 87,50 €
0,032 € 160,00 €
0,029 € 290,00 €
0,028 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
MINIMELF-2
250 V
4 A
200 mA
Single
1 V
100 nA
- 65 C
+ 200 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV103
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAV Switching Diodes

Taiwan Semiconductor BAV Switching Diodes are designed to offer fast switching speed, low leakage current, and low power loss. These diodes feature high surge current capability. The BAV diodes' molding compound meets UL 94V-0 flammability rating. These diodes are RoHS-compliant and Halogen-free. The BAV diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC/DC converters, and lighting applications.