BAT54AW RFG

Taiwan Semiconductor
821-BAT54AWRFG
BAT54AW RFG

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,116 € 1,16 €
0,072 € 7,20 €
0,052 € 26,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
0,033 € 198,00 €
0,028 € 252,00 €
0,027 € 648,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Si
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAT54AW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BAT Schottky Barrier Diodes

Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.