ABS2H

Taiwan Semiconductor
821-ABS2H
ABS2H

Mfr.:

Description:
Bridge Rectifiers 1A, 200V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,701 € 7,01 €
0,444 € 44,40 €
0,274 € 137,00 €
0,203 € 203,00 €
0,181 € 452,50 €
Full Reel (Order in multiples of 5000)
0,121 € 605,00 €
0,119 € 1.190,00 €
0,111 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
ABS
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
85044095900
USHTS:
8504409510