ABS10 REG

Taiwan Semiconductor
821-ABS10REG
ABS10 REG

Mfr.:

Description:
Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,541 € 5,41 €
0,353 € 35,30 €
0,272 € 136,00 €
0,245 € 245,00 €
0,228 € 456,00 €
Full Reel (Order in multiples of 4000)
0,194 € 776,00 €
0,184 € 1.472,00 €
0,179 € 4.296,00 €

Similar Product

Taiwan Semiconductor ABS10
Taiwan Semiconductor
Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
ABS-4
400 mA
1 kV
950 mV
30 A
- 55 C
+ 150 C
6.65 mm
5.1 mm
1.6 mm
ABS10
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Part # Aliases: ABS10
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8541590000
USHTS:
8504409550
ECCN:
EAR99