2M43Z A0G

Taiwan Semiconductor
821-2M43ZA0G
2M43Z A0G

Mfr.:

Description:
Zener Diodes 2000mW, 5%, Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
0,108 € 324,00 €
0,10 € 900,00 €
0,096 € 2.304,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
43 V
Through Hole
DO-15-2
2 W
5 %
35 Ohms
- 55 C
+ 175 C
Single
11.6 mA
Ammo Pack
2M43Z
Brand: Taiwan Semiconductor
Ir - Reverse Current: 500 nA
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Zener Current: 43 mA
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.