1SMA5934HR3G

Taiwan Semiconductor
821-1SMA5934HR3G
1SMA5934HR3G

Mfr.:

Description:
Zener Diodes 1500mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Quantities greater than 404 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,351 € 3,51 €
0,237 € 23,70 €
0,171 € 85,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3600)
0,132 € 475,20 €
0,116 € 835,20 €
0,107 € 1.155,60 €
0,105 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
24 V
SMD/SMT
1.5 W
5 %
19 Ohms
- 55 C
+ 150 C
Single
15.6 mA
AEC-Q101
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zener Diodes
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Zener Current: 63 mA
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99