1SMA200ZH

Taiwan Semiconductor
821-1SMA200ZH
1SMA200ZH

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,482 € 4,82 €
0,304 € 30,40 €
0,188 € 94,00 €
0,139 € 139,00 €
0,124 € 310,00 €
0,085 € 425,00 €
Full Reel (Order in multiples of 7500)
0,081 € 607,50 €
0,074 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
AEC-Q101
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050