1PGSMB5952HM4G

Taiwan Semiconductor
821-1PGSMB5952HM4G
1PGSMB5952HM4G

Mfr.:

Description:
Zener Diodes DO-214AA (SMB) 3000m W 5% Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
130 V
SMD/SMT
SMB-2
3 W
5 %
450 Ohms
- 55 C
+ 175 C
Single
2.9 mA
AEC-Q101
Reel
Cut Tape
1PGSMB5952H
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.65 mm
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.95 mm
Zener Current: 11 mA
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99