1PGSMA110Z

Taiwan Semiconductor
821-1PGSMA110Z
1PGSMA110Z

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,304 € 3,04 €
0,189 € 18,90 €
0,131 € 65,50 €
0,108 € 108,00 €
0,096 € 240,00 €
0,084 € 420,00 €
Full Reel (Order in multiples of 7500)
0,073 € 547,50 €
0,071 € 1.597,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
110 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
450 Ohms
- 55 C
+ 175 C
Single
2.3 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.83 mm
Zener Current: 8.9 mA
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.