1N5819H

Taiwan Semiconductor
821-1N5819H
1N5819H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.880

Stock:
4.880 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,23 € 2,30 €
0,146 € 14,60 €
0,092 € 46,00 €
0,081 € 81,00 €
0,071 € 177,50 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,042 € 420,00 €
0,039 € 975,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99