1N5408GHR0G

Taiwan Semiconductor
821-1N5408GHR0G
1N5408GHR0G

Mfr.:

Description:
Rectifiers 3A 1000V Standard Re covery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Quantities greater than 1541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,324 € 3,24 €
0,212 € 21,20 €
0,157 € 78,50 €
Full Reel (Order in multiples of 1250)
0,134 € 167,50 €
0,12 € 300,00 €
0,106 € 530,00 €
0,097 € 970,00 €
0,094 € 2.350,00 €

Similar Product

Taiwan Semiconductor 1N5408GH
Taiwan Semiconductor
Rectifiers 3A, 1000V, Standard Recovery Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
1 kV
3 A
Standard Recovery Rectifier
Single
1 V
125 A
5 uA
- 55 C
+ 150 C
1N540
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.