1N5242B A0G

Taiwan Semiconductor
821-1N5242BA0G
1N5242B A0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,104 € 1,04 €
0,065 € 6,50 €
0,047 € 23,50 €
0,037 € 37,00 €
Full Ammo Pack (Order in multiples of 5000)
0,029 € 145,00 €
0,025 € 250,00 €
0,023 € 575,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
Through Hole
DO-35-2
500 mW
5 %
500 nA
30 Ohms
+ 200 C
Single
20 mA
Ammo Pack
1N5242B
Brand: Taiwan Semiconductor
If - Forward Current: 200 mA
Ir - Reverse Current: 500 nA
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 20 mA
Part # Aliases: 1N5242B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.