1N5221B R0G

Taiwan Semiconductor
821-1N5221BR0G
1N5221B R0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,108 € 1,08 €
0,074 € 7,40 €
0,046 € 23,00 €
0,04 € 40,00 €
0,036 € 90,00 €
0,031 € 155,00 €
Full Reel (Order in multiples of 10000)
0,029 € 290,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
Reel
Cut Tape
1N52xxB
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5221B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99