1N4934G

Taiwan Semiconductor
821-1N4934G
1N4934G

Mfr.:

Description:
Rectifiers 200ns, 1A, 100V, Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,219 € 2,19 €
0,139 € 13,90 €
0,086 € 43,00 €
0,064 € 64,00 €
0,057 € 142,50 €
Full Reel (Order in multiples of 5000)
0,048 € 240,00 €
0,042 € 420,00 €
0,038 € 950,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
100 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 65 C
+ 150 C
1N493
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99