1N4761A

Taiwan Semiconductor
821-1N4761A
1N4761A

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.197

Stock:
6.197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,298 € 2,98 €
0,185 € 18,50 €
0,128 € 64,00 €
0,105 € 105,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 5000)
0,084 € 420,00 €
0,071 € 710,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
75 V
Through Hole
DO-41-2
1 W
5 %
5 uA
175 Ohms
- 55 C
+ 150 C
Single
3.3 mA
Reel
Cut Tape
1N47xxA
Brand: Taiwan Semiconductor
Diameter: 2.7 mm
Ir - Reverse Current: 5 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.