1N4740G R0G

Taiwan Semiconductor
821-1N4740GR0G
1N4740G R0G

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,214 € 2,14 €
0,121 € 12,10 €
0,082 € 41,00 €
0,065 € 65,00 €
0,057 € 142,50 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,046 € 460,00 €
0,04 € 1.000,00 €

Similar Product

Taiwan Semiconductor 1SMA4740
Taiwan Semiconductor
Zener Diodes 1250mW, 5%, Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
Reel
Cut Tape
1N47xxA
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4740G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.