1N4148W RH

Taiwan Semiconductor
821-1N4148WRH
1N4148W RH

Mfr.:

Description:
Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
0,025 € 150,00 €
0,022 € 198,00 €
0,017 € 408,00 €

Similar Product

Taiwan Semiconductor 1N4148W RHG
Taiwan Semiconductor
Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123F-2
100 V
2 A
150 mA
4 ns
- 65 C
+ 150 C
Reel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 400 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4148 Switching Diodes

Taiwan Semiconductor 1N4148 Switching Diodes feature fast switching speed, high surge current capability, 150mA forward current, and high efficiency. These diodes offer up to 400W power dissipation and are available in a single-die configuration. The 1N4148 diodes are RoHS-compliant and halogen-free. These diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC-DC converters, and lighting applications.