1N4007G

Taiwan Semiconductor
821-1N4007G
1N4007G

Mfr.:

Description:
Rectifiers 1A, 1000V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.234

Stock:
8.234
Can Dispatch Immediately
On Order:
10.000
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,153 € 1,53 €
0,083 € 8,30 €
0,061 € 30,50 €
0,048 € 48,00 €
Full Reel (Order in multiples of 5000)
0,042 € 210,00 €
0,037 € 370,00 €
0,031 € 775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
Standard Recovery Rectifier
1N400xG
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99