1N4005GH

Taiwan Semiconductor
821-1N4005GH
1N4005GH

Mfr.:

Description:
Rectifiers 1A, 600V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,139 € 1,39 €
0,087 € 8,70 €
0,064 € 32,00 €
0,05 € 50,00 €
Full Reel (Order in multiples of 5000)
0,042 € 210,00 €
0,036 € 360,00 €
0,034 € 850,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.