1N4002GH

Taiwan Semiconductor
821-1N4002GH
1N4002GH

Mfr.:

Description:
Rectifiers 1A, 100V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,175 € 1,75 €
0,111 € 11,10 €
0,069 € 34,50 €
0,054 € 54,00 €
0,047 € 117,50 €
Full Reel (Order in multiples of 5000)
0,04 € 200,00 €
0,035 € 350,00 €
0,032 € 800,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
Standard Recovery Rectifier
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99