1N4002G A0G

Taiwan Semiconductor
821-1N4002GA0G
1N4002G A0G

Mfr.:

Description:
Rectifiers 1A, 100V, Standard Recovery Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.788

Stock:
7.788 Can Dispatch Immediately
Quantities greater than 7788 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,175 € 1,75 €
0,111 € 11,10 €
0,069 € 34,50 €
0,054 € 54,00 €
Full Ammo Pack (Order in multiples of 3000)
0,046 € 138,00 €
0,04 € 240,00 €
0,029 € 261,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41-2
100 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
5 uA
- 55 C
+ 150 C
1N4002G
Ammo Pack
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4002G
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.