1N4001G-K R0G

Taiwan Semiconductor
821-1N4001G-KR0G
1N4001G-K R0G

Mfr.:

Description:
Rectifiers 1A 50V Standard Reco very Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.602

Stock:
8.602 Can Dispatch Immediately
Quantities greater than 8602 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,126 € 1,26 €
0,08 € 8,00 €
0,049 € 24,50 €
0,041 € 41,00 €
0,036 € 90,00 €
Full Reel (Order in multiples of 5000)
0,03 € 150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL-2
50 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
5 uA
- 55 C
+ 150 C
1N400xG-K
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4001G-K
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.