1K5SMPC33APH

Taiwan Semiconductor
821-1K5SMPC33APH
1K5SMPC33APH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W, 33V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.692

Stock:
4.692 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,67 € 6,70 €
0,44 € 44,00 €
0,343 € 171,50 €
0,30 € 300,00 €
0,27 € 675,00 €
Full Reel (Order in multiples of 6000)
0,249 € 1.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMPC (TO-277A-3)
32.8 A
1.5 kW
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1K5SMPC12APH to 1K5SMPC51APH TVS

Taiwan Semiconductor 1K5SMPC12APH to 1K5SMPC51APH Transient Voltage Suppressors are AEC-Q101 qualified and ideal for automotive applications. The 1K5SMPC12APH to 1K5SMPC51APH TVS features a 1500W power dissipation and a 12V to 51V voltage range. The devices offer uni-directional polarity in a TO-277A package.