Theta-A-Bottom-Plate

Taica
468-THETAABOTTOMPLT
Theta-A-Bottom-Plate

Mfr.:

Description:
Mounting Fixings Silicone Mount, Vibration Insulator, Bottom Plate/Female, 2 to 3.2 Optimum Load

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,88 € 35,88 €
33,17 € 165,85 €
31,52 € 315,20 €
28,10 € 702,50 €
26,88 € 1.344,00 €
25,79 € 2.579,00 €
24,53 € 6.132,50 €
23,93 € 11.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Mounting Fixings
RoHS:  
Mounting Plates
40 mm
12 mm
Brand: Taica
Product Type: Mounting Hardware
Series: Theta
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Alpha GEL
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

Theta A/B/C/TW Vibration Insulators

Taica Theta A/B/C/TW Vibration Insulators feature a conical frustum shape and accommodate various loads by varying size and hardness. These vibration insulators come with male threads, female threads, and plate-type metal fittings. Additional features include high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. Taica Theta A/B/C/TW Vibration Insulators can handle an optimum load of 0.3kg to 30kg and 50kg to 100kg for 4 points of support (usage). The bolt and the plating material are made of iron with trivalent chromate plating.