SF-2

Taica
468-SF-2
SF-2

Mfr.:

Description:
Mounting Fixings Silicone Mount, Vibration Insulator, 5 to 13 Optimum Load (kg/4 Points)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,79 € 34,79 €
30,53 € 152,65 €
29,01 € 290,10 €
26,13 € 653,25 €
25,07 € 1.253,50 €
24,49 € 2.449,00 €
24,15 € 6.037,50 €

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Mounting Fixings
RoHS:  
Vibration Isolators
Vibration Insulator
Silicone
M6
Bulk
Brand: Taica
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Plating: Chromate
Product Type: Mounting Hardware
Series: SF
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Alpha GEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Vibration Insulators

Taica Vibration Insulators are available for loads from 2kg to 300kg with four points of support. Taica Vibration Insulators allow damping of micro-vibrations as well as light load vibration thanks to the easily deflectable Alpha GEL featured in these insulators.

SF Type Vibration Insulators

Taica SF Type Vibration Insulators are unitized with a bottom plate and handle an optimum load of 2kg to 50kg for 4 points of support (usage). These vibration insulators come with male threads, female threads, and plate-type metal fittings. The SF Type vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The bolt and the plating material are made of iron with trivalent chromate plating.