S-8

Taica
468-S-8
S-8

Mfr.:

Description:
Grommets & Bushings Silicone Bushing for Micro Vibration, 10 to 14 Optimum Load

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,53 € 10,53 €
9,92 € 99,20 €
9,48 € 237,00 €
8,83 € 441,50 €
8,42 € 842,00 €
7,93 € 1.982,50 €
7,59 € 3.795,00 €
7,27 € 7.270,00 €

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Grommets & Bushings
RoHS:  
Bushings
Gel Bush
Micro Vibration
Brand: Taica
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: S
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: GEL Bush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

A/B/S Bush-Type Anti-Vibration Gel Bushings

Taica A/B/S Bush-Type Anti-Vibration Gel Bushings are used with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg. These gel bushings feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The A/B/S bush-type anti-vibration gel bushings offer soft and mechanically reinforced strength that allows for a smaller build and ensures long-term high performance. The collar material of the gel bushing is made of brass.