MN-7

Taica
468-MN-7
MN-7

Mfr.:

Description:
Mounting Fixings Silicone Mount, Vibration Insulator, 22 to 34 Optimum Load (kg/4 Points)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €
27,86 € 139,30 €
26,99 € 269,90 €
26,55 € 663,75 €
25,68 € 1.284,00 €
25,24 € 2.524,00 €
24,36 € 6.090,00 €
23,37 € 11.685,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Mounting Fixings
RoHS:  
Vibration Isolators
Vibration Insulator
Silicone Elastomer
30 mm
M6
Bulk
Brand: Taica
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Plating: Chromate
Product Type: Mounting Hardware
Series: MN
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Alpha GEL
Unit Weight: 34,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99