GC-6

Taica
468-GC-6
GC-6

Mfr.:

Description:
Adhesive Tapes Silicone GEL Chip, 1-Side Adhesive, 3mm Thick, 20x20mm (WxL), 25pc Sheet

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,45 € 51,45 €
49,03 € 490,30 €
46,62 € 1.165,50 €
45,00 € 2.250,00 €
43,56 € 4.356,00 €
42,57 € 10.642,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Adhesive Tapes
RoHS:  
Pads
Shock Absorption
Clear
Silicone
0.79 in
20 mm
0.79 in
20 mm
Brand: Taica
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Tape
Series: GC
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 3 mm
Tradename: GEL
Unit Weight: 45,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3919109900
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
ECCN:
EAR99