DP-100

Taica
468-DP-100
DP-100

Mfr.:

Description:
Thermal Interface Products Thermal Conductive GEL, 6.5W/mK, 5.0kV/mm, 30ml Syringe, Lamda Gel DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
32
Expected 6/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,94 € 116,94 €
105,07 € 1.050,70 €
98,54 € 2.463,50 €
94,98 € 4.749,00 €
94,96 € 9.496,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Thermal Interface Products
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Thermal Conductive Gel Paste
6.5 W/m-K
5 kVAC
Gray
- 40 C
+ 200 C
DP
Bulk
Brand: Taica
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Lamda GEL
Unit Weight: 117,126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3824999999
CAHTS:
3926909990
USHTS:
3910000000
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.