7C-49.152MBE-T

TXC Corporation
717-7C-49.152MBET
7C-49.152MBE-T

Mfr.:

Description:
Standard Clock Oscillators 49.152MHz 3.3V 50ppm -40 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,598 € 598,00 €
0,569 € 2.845,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
49.152 MHz
50 PPM
50 pF
1.8 V
5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.2 mm (0.047 in)
7C
Reel
Brand: TXC Corporation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

7C SMD CMOS CXO Oscillators

TXC 7C SMD CMOS CXO Oscillators are ultra-small, high precision SMD seam-sealed clock crystal oscillator units. The 7C series is designed for automatic mounting and reflow soldering. These TXC 7C oscillators can utilize a tri-state stand-by function for output and have a supply voltage range of 1.8V to 5.0V. These highly stable devices offer low jitter and low power consumption. Applications include wireless communication sets, PDAs, and DSCs.