XDL15-3-030S

TTM Technologies
620-XDL15-3-030S
XDL15-3-030S

Mfr.:

Description:
Signal Conditioning 135-2700MHz 1 Watt Group Delay 2.85ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.065

Stock:
2.065 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
6,49 € 64,90 €
6,15 € 153,75 €
5,68 € 568,00 €
5,39 € 1.347,50 €
5,19 € 2.595,00 €
5,01 € 5.010,00 €
Full Reel (Order in multiples of 2000)
4,20 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Delay Lines
135 MHz to 2.7 GHz
50 Ohms
SMD/SMT
- 55 C
+ 140 C
XDL
Reel
Cut Tape
Brand: TTM Technologies
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Unit Weight: 8,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.