X3DC19P1S

TTM Technologies
620-X3DC19P1S
X3DC19P1S

Mfr.:

Description:
Signal Conditioning 1700-2000MHz IL.20dB -55C to +95C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,87 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.7 GHz to 2 GHz
SMD/SMT
14.22 mm x 5.08 mm
- 55 C
+ 95 C
Reel
Brand: TTM Technologies
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8548000000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.