X3C21P1-03S

TTM Technologies
620-X3C21P1-03S
X3C21P1-03S

Mfr.:

Description:
Signal Conditioning 1800-2300MHz IL:.25dB VSWR:1.33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.696

Stock:
3.696 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,47 € 34,70 €
3,29 € 82,25 €
3,03 € 303,00 €
2,87 € 717,50 €
2,76 € 1.380,00 €
2,66 € 2.660,00 €
Full Reel (Order in multiples of 2000)
2,15 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.8 GHz to 2.3 GHz
50 Ohms
SMD/SMT
6.35 mm x 5.08 mm
- 55 C
+ 95 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.25 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Type: 90 Deg Hybrid Coupler
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g

Xinger® III 90 Degree Hybrid Couplers

TTM Technologies Xinger® III 90 Degree Hybrid Couplers are low-profile, high-performance couplers in easy-to-use surface-mount packages. These couplers are designed specifically for balanced power and low-noise amplifiers, as well as signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. Xinger III 90 Degree Hybrid Couplers offer the same high performance as previous Xinger generations - plus lower insertion loss (down to 0.12dB), higher isolation, increased power-handling ability, better phase/amplitude balance, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III 90 Degree Hybrid Couplers can be used in high-power applications and are ideal for AMPS, DCS, PCS, GSM, WCDMA, WIMAX, 3G, 4G, and LTE band applications.