X3C06F1-02S

TTM Technologies
620-X3C06F1-02S
X3C06F1-02S

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,78 € 11.120,00 €

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
575 MHz to 655 MHz
50 Ohms
SMD/SMT
- 55 C
+ 140 C
Reel
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g