RFP-4015

620-RFP-4015
RFP-4015

Mfr.:

Description:
Signal Conditioning 800-1000MHz 400 Watt IL .3dB Iso 20dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Signal Conditioning
Couplers
800 MHz to 1 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Bulk
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: 90 Deg Hybrid Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g