PD2425J5050S2HF

TTM Technologies
620-PD2425J5050S2HF
PD2425J5050S2HF

Mfr.:

Description:
Signal Conditioning 2.4-2.5GHz IL .4dB Mini Wilkinson PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.169

Stock:
4.169 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,719 € 7,19 €
0,678 € 16,95 €
0,622 € 62,20 €
0,587 € 146,75 €
0,563 € 281,50 €
0,376 € 376,00 €
Full Reel (Order in multiples of 4000)
0,376 € 1.504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers / Splitters
2.45 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: Ultra Low Profile, Sub-Miniature Wilkinson Power Divider
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g