DC2327J5005AHF

TTM Technologies
620-DC2327J5005AHF
DC2327J5005AHF

Mfr.:

Description:
Signal Conditioning 2300-2700MHz IL .4dB Mn Coupling 5.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.877

Stock:
7.877 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,963 € 9,63 €
0,912 € 22,80 €
0,829 € 82,90 €
0,784 € 196,00 €
0,753 € 376,50 €
0,517 € 517,00 €
Full Reel (Order in multiples of 4000)
0,517 € 2.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.3 GHz to 2.7 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: Directional Coupler
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.