D50AA30Z4

TTM Technologies
620-D50AA30Z4
D50AA30Z4

Mfr.:

Description:
Attenuators DC-2.3GHz Attn 30dB 50 Watts RL 20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,80 € 2.800,00 €
2,68 € 5.360,00 €

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Attenuators
RoHS:  
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Attenuators
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8548000000
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
5A991.g

FEATURED PRODUCTS
TTM TECHNOLOGIES