66089-0430

TTM Technologies
620-66089-0430
66089-0430

Mfr.:

Description:
Antennas 425MHz ETSI LEN=30mm Gain 3dBi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 1.040,00 €
4,99 € 2.495,00 €
4,98 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
425 MHz
3 dBi
425 MHz
50 Ohms
1.7
1 Band
U.FL
Bulk
Brand: TTM Technologies
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.