1M803S

TTM Technologies
620-1M803S
1M803S

Mfr.:

Description:
Signal Conditioning 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.818

Stock:
9.818 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
3,07 € 30,70 €
2,91 € 72,75 €
2,67 € 267,00 €
2,54 € 635,00 €
2,44 € 1.220,00 €
2,35 € 2.350,00 €
Full Reel (Order in multiples of 2000)
2,12 € 4.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
4.8 GHz to 6 GHz
SMD/SMT
10.16 mm x 5.08 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.25 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Type: 90 Deg Hybrid Coupler
Unit Weight: 1,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g