150-50TCGF

TTM Technologies
620-150-50TCGF
150-50TCGF

Mfr.:

Description:
Attenuators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,34 € 1.067,00 €
21,26 € 2.126,00 €
20,71 € 5.177,50 €
20,32 € 10.160,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Attenuators
3 GHz
50 Ohms
1 Channel
Brand: TTM Technologies
Minimum Frequency: 0 Hz
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 150 W
Product Type: Attenuators
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TTM TECHNOLOGIES