11305-20

TTM Technologies
620-11305-20
11305-20

Mfr.:

Description:
Signal Conditioning 1-2GHz IL .35dB 60 W Coupling 20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,89 € 7,89 €
6,85 € 68,50 €
6,49 € 162,25 €
5,99 € 599,00 €
5,69 € 1.422,50 €
5,49 € 2.745,00 €
5,28 € 5.280,00 €
Full Reel (Order in multiples of 2000)
4,54 € 9.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1 GHz to 2 GHz
SMD/SMT
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Type: Directional Coupler
Unit Weight: 4,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g