11305-10

TTM Technologies
620-11305-10
11305-10

Mfr.:

Description:
Signal Conditioning 1-2GHz IL .35dB 60 W Coupling 10dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.943

Stock:
1.943 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,02 € 8,02 €
6,95 € 69,50 €
6,58 € 164,50 €
6,08 € 608,00 €
5,77 € 1.442,50 €
5,56 € 2.780,00 €
5,36 € 5.360,00 €
Full Reel (Order in multiples of 2000)
4,51 € 9.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Couplers
1 GHz to 2 GHz
SMD/SMT
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Type: Directional Coupler
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.