11302-3

TTM Technologies
620-11302-3
11302-3

Mfr.:

Description:
Signal Conditioning 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,07 € 19,07 €
16,62 € 166,20 €
15,76 € 394,00 €
15,72 € 786,00 €
14,24 € 1.424,00 €
13,64 € 3.410,00 €
Full Reel (Order in multiples of 500)
12,36 € 6.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
225 MHz to 400 MHz
SMD/SMT
25.4 mm x 12.19 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Insertion Loss: 0.55 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: Xinger
Type: 90 Deg Hybrid Coupler
Unit Weight: 6,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.